SF1116-6053

Heilind Number:ASVSF1116-6053
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6053
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female to Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6053
Orientation:Straight
Adapter Type:2.4 mm to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1116-6053

Detailed Description

Elevate your RF connectivity with our high-performance straight adapter, designed for seamless integration in 2.4 mm to 2.4 mm configurations. Crafted from durable stainless steel, this adapter ensures reliable signal transmission with a 50 Ω impedance, perfect for demanding applications up to 50 GHz. Featuring jack connectors on both sides, it guarantees a secure and efficient connection. Whether you're in the lab or in the field, this adapter is a must-have for any RF enthusiast seeking top-notch quality and performance. Join the league of professionals who trust our RF coaxial adapters for their critical connectivity needs.