SF1116-6066

Heilind Number:ASVSF1116-6066
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6066
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female to SMPS Male Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6066
Adapter Type:2.4 mm to SMPS
Impedance:50 Ω
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:SMPS
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6066

Detailed Description

Elevate your connectivity with our high-performance RF Coaxial Adapter, designed for seamless transitions between 2.4 mm and SMPS interfaces. Engineered for precision with a 50 Ω impedance and a remarkable 50 GHz frequency range, this adapter ensures optimal signal integrity in demanding RF applications. Featuring a Jack-to-Plug configuration on the SMPS side and a Jack interface on the 2.4 mm end, it offers versatile compatibility. Whether you're enhancing your testing setup or refining your system integration, this adapter is a crucial tool in your arsenal. Trust in its quality construction for reliable performance, meeting the rigorous standards of the industry. Explore new possibilities in RF connectivity with this essential component.