SF1117-6018

Heilind Number:ASVSF1117-6018
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1117-6018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1117-6018
Orientation:Straight
Adapter Type:BMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1117-6018

Detailed Description

Enhance your RF connectivity with this high-performance BMA Male to SMA Male Adapter. Crafted from durable stainless steel, this straight adapter ensures reliable signal transmission with a 50 Ω impedance. Operating seamlessly at frequencies up to 18 GHz, it serves as the perfect bridge between BMA and SMA connectors, both featuring plug genders. Whether for professional or personal use, this adapter guarantees efficient and seamless RF coaxial connections, making it a must-have in your arsenal of connectivity solutions. Elevate your setup with this essential component.