SF1122-6031

Heilind Number:ASVSF1122-6031
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1122-6031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Male (90°) to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1122-6031
Orientation:Straight
Adapter Type:ZMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:ZMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1122-6031

Detailed Description

Enhance your RF connectivity with our ZMA Male to SMA Female Adapter. Crafted from durable stainless steel, this straight adapter ensures reliable performance in demanding environments. With an impedance of 50 Ω and a frequency range up to 18 GHz, it's ideal for high-frequency applications. The ZMA plug seamlessly connects to SMA jacks, making it a versatile component in your RF setup. RoHS compliant for environmental responsibility, this adapter is a must-have in any technician's toolkit. Elevate your signal transmission with this high-quality connector.