SF1122-6033

Heilind Number:ASVSF1122-6033
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1122-6033
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Male (130°|100°|130°) to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1122-6033
Orientation:Straight
Adapter Type:ZMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:ZMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1122-6033

Detailed Description

Upgrade your connectivity with the ZMA Male to SMA Female Adapter, designed for seamless integration in RF coaxial setups. This straight adapter boasts a durable stainless steel construction, ensuring longevity and reliability in demanding environments. With an impedance of 50 Ω and support for frequencies up to 18 GHz, it facilitates high-performance data transmission. The ZMA to SMA configuration, featuring a plug on one end and a jack on the other, offers versatile connectivity options. Whether you're enhancing existing systems or building new ones, this adapter is a must-have in your arsenal. Explore its potential in our RF Coaxial Adapters collection.