SF1122-6101

Heilind Number:ASVSF1122-6101
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1122-6101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Male to SMA Female Adapter, Spring Loaded

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1122-6101
Orientation:Straight
Adapter Type:BZ to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:11 GHz
Adapter Side 1:BZ
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1122-6101

Detailed Description

Enhance your RF connectivity with this high-performance Male BZ to Female SMA Adapter. Crafted from durable stainless steel, it ensures reliable signal transfer with its 50 Ω impedance. Designed for straight orientation, this adapter is ideal for applications up to 11 GHz. With a spring-loaded mechanism, it offers secure connections for seamless data transmission. The BZ male and SMA female ends, with plug and jack genders respectively, provide versatile compatibility. Whether you're working in telecommunications, aerospace, or defense, this adapter is a must-have for your RF coaxial setup. Rest assured of its quality and compliance with industry standards. Elevate your connectivity with this essential component.