SF1122-6102

Heilind Number:ASVSF1122-6102
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1122-6102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Male to SMA Male Adapter, Spring Loaded

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1122-6102
Orientation:Straight
Adapter Type:BZ to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:11 GHz
Adapter Side 1:BZ
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1122-6102

Detailed Description

Enhance your RF connectivity with our BZ Male to SMA Male Adapter, featuring a spring-loaded design for seamless integration. This straight orientation adapter is crafted from durable stainless steel, ensuring reliability in any application. With an impedance of 50 Ω and a frequency range of up to 11 GHz, it guarantees high-performance signal transmission. The BZ to SMA configuration, with both sides equipped with plug gender, offers versatility in connecting various devices. Whether you're in the field of telecommunications, aerospace, or testing and measurement, this adapter is a must-have for maintaining optimal signal integrity. Explore our range of RF coaxial connectors and accessories for all your connectivity needs.