SF1122-6106

Heilind Number:ASVSF1122-6106
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1122-6106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Female to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1122-6106
Orientation:Straight
Adapter Type:BZ to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:11 GHz
Adapter Side 1:BZ
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1122-6106

Detailed Description

Upgrade your connectivity with our BZ Female to SMA Male Adapter. This straight adapter offers seamless integration between BZ and SMA connectors, ensuring a reliable 50 Ω impedance for optimal signal transmission. Crafted from durable stainless steel, it guarantees longevity and performance, even in demanding environments. With a frequency range of up to 11 GHz, it's perfect for high-speed applications. The BZ jack and SMA plug design provide easy and secure connections. RoHS compliant, you can trust in its quality and environmental responsibility. Ideal for RF coaxial setups, this adapter is a must-have for seamless connectivity in your projects.