SF1122-6108

Heilind Number:ASVSF1122-6108
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1122-6108
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Female to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1122-6108
Orientation:Straight
Adapter Type:BZ to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:11 GHz
Adapter Side 1:BZ
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1122-6108

Detailed Description

Upgrade your RF connection with our BZ Female to SMA Female Adapter, designed for seamless integration in high-frequency applications. Crafted from durable stainless steel, this straight adapter ensures reliable performance with a 50 Ω impedance. Operating efficiently up to 11 GHz, it facilitates smooth signal transmission between BZ and SMA connectors, both featuring a jack interface. RoHS compliant, this adapter guarantees both quality and environmental responsibility. Perfect for professionals and hobbyists alike, it's a must-have addition to your RF coaxial accessories collection. Elevate your connectivity experience with this precision-engineered adapter.