SF1129-6153

Heilind Number:ASVSF1129-6153
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1129-6153
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMP Male Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1129-6153
Adapter Type:SMA to SMP
Impedance:50 Ω
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1129-6153

Detailed Description

Make seamless RF connections with our SMA Male to SMP Male Adapter. Featuring a Frequency of 18 GHz and 50 Ω impedance, this FD adapter ensures optimal signal transmission. With SMA and SMP connectors on either end, it's perfect for transitioning between different interfaces. Both sides sport plug genders, guaranteeing a secure fit. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Whether you're in the field of telecommunications, networking, or beyond, this adapter is a reliable solution for your connectivity needs.