SF1129-6154

Heilind Number:ASVSF1129-6154
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1129-6154
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1129-6154
Adapter Type:SMP to SMA
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1129-6154

Detailed Description

Effortlessly bridge the gap between SMP and SMA connectors with our Female-to-Male Adapter. Engineered for seamless compatibility, this 50 Ω impedance adapter ensures reliable signal transmission up to 40 GHz. Featuring a SMP jack on one end and a SMA plug on the other, it facilitates quick and secure connections in RF coaxial setups. Whether you're in the lab or out in the field, this high-quality adapter is a versatile solution for your connectivity needs. Stay ahead of the curve with our precision-engineered RF coaxial accessory.