SF1129-6157

Heilind Number:ASVSF1129-6157
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1129-6157
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to PTNC Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1129-6157
Adapter Type:SMA to PTNC
Impedance:50 Ω
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:PTNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1129-6157

Detailed Description

Enhance connectivity with our SMA Male to PTNC Male Adapter, designed for seamless integration in RF applications. This 50 Ω impedance adapter facilitates signal transmission up to 18 GHz, ensuring reliable performance in high-frequency environments. Featuring SMA and PTNC connectors on either end, both with plug gender, it offers versatile compatibility for diverse setups. Crafted for precision and durability, this adapter is a must-have in your RF coaxial accessories arsenal. Elevate your connectivity experience with this essential component.