SF1132-6001

Heilind Number:ASVSF1132-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to PN Female Flange Mount Adapter, 4 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6001
Orientation:Straight
Adapter Type:SMA to PN
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:PN
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1132-6001

Detailed Description

Enhance your RF connectivity with this SMA Female to PN Female Flange Mount Adapter. Crafted from durable stainless steel, it guarantees reliable performance in various industrial applications. Featuring a straight orientation and a 4-hole flange mount design, installation is a breeze. With an impedance of 50 Ω and a frequency range up to 18 GHz, it ensures seamless signal transmission. The adapter accommodates SMA and PN connectors, both with a female jack interface, making it versatile for different setups. Whether you're in telecommunications, aerospace, or electronics, this adapter is a must-have for your RF coaxial connections. Please note that it is not ROHS-compliant. Elevate your connectivity game with this high-quality adapter.