SF1132-6026

Heilind Number:ASVSF1132-6026
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male to SMA Female Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6026
Orientation:Straight
Adapter Type:SMPM to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1132-6026

Detailed Description

Enhance your RF connectivity with our SMPM Male to SMA Female Adapter, designed for seamless integration in high-frequency applications. Crafted from durable stainless steel, this straight adapter boasts a 50 Ω impedance, ensuring reliable signal transmission. With a frequency range of up to 65 GHz, it's ideal for demanding environments. The SMPM plug and SMA jack configuration offers versatile compatibility, while its RoHS compliance underscores our commitment to quality and sustainability. Elevate your connections with this essential component.