SF1132-6027

Heilind Number:ASVSF1132-6027
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6027
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male to SMA Female Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6027
Orientation:Straight
Adapter Type:SMPM to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1132-6027

Detailed Description

Experience seamless connectivity with our SMPM Male to SMA Female Adapter, designed for high-frequency applications up to 65 GHz. Crafted from durable stainless steel, this straight adapter ensures reliable performance and signal integrity. With a 50 Ω impedance and precise SMPM to SMA compatibility, it guarantees optimal transmission quality. The SMA female side features a jack interface, while the SMPM male side boasts a plug design. Whether you're in the lab or in the field, this adapter is essential for precision RF coaxial connections. Non-RoHS compliant.