SF1132-6036

Heilind Number:ASVSF1132-6036
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6036
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM VITA 67.2 Backplane Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6036
Orientation:Straight
Adapter Type:VITA to SMPM
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:67 GHz
Adapter Side 1:VITA
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1132-6036

Detailed Description

Experience seamless RF signal transmission with our SMPM VITA 67.2 Backplane Module. Crafted from durable stainless steel, this straight orientation adapter ensures reliable connectivity in high-frequency applications up to 67 GHz. Featuring a 50 Ω impedance, it guarantees optimal signal integrity. With VITA-to-SMPM compatibility, it serves as a versatile solution for your connectivity needs. Both adapter sides are equipped with plug genders, along with a plug gender tee adapter, ensuring a secure and efficient connection. Trust in our high-quality, non-rohs-compliant product for all your RF coaxial adapter requirements.