SF1132-6037

Heilind Number:ASVSF1132-6037
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6037
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM VITA 67.1 Backplane Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6037
Orientation:Straight
Adapter Type:VITA to SMPM
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:67 GHz
Adapter Side 1:VITA
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1132-6037

Detailed Description

Enhance your high-speed data transmission with our SMPM VITA 67.1 Backplane Module. This straight-orientation adapter, crafted from durable stainless steel, ensures reliable connectivity for your VITA to SMPM interfaces. With a 50 Ω impedance and impressive 67 GHz frequency range, it's perfect for demanding RF applications. Both adapter sides feature male plugs, guaranteeing a secure fit. Plus, it's RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your RF coaxial connections with this essential component.