| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1132-6067 |
| Adapter Type: | VITA to SMPM |
| Impedance: | 50 Ω |
| Frequency GHZ: | 67 GHz |
| Adapter Side 1: | VITA |
| Adapter Side 2: | SMPM |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| Tee Adapter Gender: | Plug |
| SKU: | ASVSF1132-6067 |
SF1132-6067
| Heilind Number: | ASVSF1132-6067 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF1132-6067 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge SMPM Male to SMPM VITA 67.3 Male Plug-in Adapter. This high-performance adapter seamlessly bridges the gap between VITA and SMPM interfaces, offering a reliable solution for your connectivity needs. With an impedance of 50 Ω and a frequency capacity of up to 67 GHz, it ensures optimal signal transmission in high-frequency applications. Featuring plug connectors on both sides, it guarantees a secure and efficient connection. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a versatile and essential tool for your RF coaxial setup. Trust in its quality and performance to elevate your connectivity experience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2021 | ASV-20210525 - Design changes & New part numbers. All changes are identified by PN. ‘Legacy PNs’ are still functional, just not recommended for new designs. Legacy PNs will remain orderable for those customers to whom they are suitable, however they will be removed from SV’s Distribution Price List. All new designs will be referred to recommended ‘Replacement PN’ alternate. | Download | |||

