SF1132-6070

Heilind Number:ASVSF1132-6070
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6070
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female to SMPM Male Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6070
Adapter Type:1.85 mm to SMPM
Impedance:50 Ω
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1132-6070

Detailed Description

Elevate your RF connectivity with our cutting-edge adapter, designed for seamless transitions between 1.85 mm and SMPM interfaces. Engineered for optimal performance at 65 GHz, this adapter ensures high-speed data transmission with minimal impedance. Featuring a jack-to-plug configuration on both sides, it offers versatile connectivity options for various devices. Rest assured, this adapter is compliant with RoHS standards, making it an environmentally conscious choice. Upgrade your setup with this essential component and experience superior signal quality in your RF applications.