SF1132-6078

Heilind Number:ASVSF1132-6078
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6078
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female to SMPM Male QB Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6078
Adapter Type:2.92 mm to SMPM
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1132-6078

Detailed Description

Elevate your RF connectivity with this high-performance adapter, designed for seamless transitions between 2.92 mm and SMPM interfaces. Engineered for precision and reliability, it boasts a 50 Ω impedance and supports frequencies up to 40 GHz. With a jack on one side and a plug on the other, it offers versatile connectivity options for your RF coaxial setups. Whether you're in the lab or out in the field, this adapter ensures optimal signal transmission with minimal loss, making it a must-have for professionals in the industry.