SF1132-6093

Heilind Number:ASVSF1132-6093
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6093
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male to SMA Female Bulkhead Sealed Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6093
Orientation:Straight
Adapter Type:SMPM to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1132-6093

Detailed Description

Efficiently bridge SMPM and 2.92 mm connections with our high-performance SMPM Male to SMA Female Bulkhead Sealed Adapter. With a robust stainless steel body, this straight orientation adapter ensures secure connections in demanding environments. Operating at up to 65 GHz with 50 Ω impedance, it guarantees reliable signal transmission. The SMPM plug to 2.92 mm jack configuration, along with RoHS compliance, further enhances its versatility and sustainability. Whether in industrial or research settings, this adapter is an indispensable tool for seamless RF coaxial connections. Explore its full potential in our RF Coaxial Adapters collection.