SF1132-6094

Heilind Number:ASVSF1132-6094
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1132-6094
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male to 2.92mm Female Bulkhead Hermetic Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6094
Orientation:Straight
Adapter Type:SMPM to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1132-6094

Detailed Description

Enhance your RF connectivity with this SMPM Male to 2.92mm Female Bulkhead Hermetic Adapter, designed for seamless integration in high-frequency applications up to 65 GHz. Crafted from durable stainless steel, it ensures reliable performance in demanding environments. This straight adapter features an SMPM plug on one end and a 2.92mm jack on the other, catering to diverse connectivity needs. With a 50 Ω impedance and FD configuration, it guarantees optimal signal transmission. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a versatile and essential tool. Rest assured of its quality and compliance, as it meets industry standards for reliability and performance. Elevate your RF coaxial setup with this precision-engineered adapter.