SF1133-6003

Heilind Number:ASVSF1133-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1133-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female to 2.4mm Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1133-6003
Orientation:Straight
Adapter Type:1.85 mm to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1133-6003

Detailed Description

Effortlessly bridge the gap between 1.85 mm and 2.4 mm connectors with our high-performance straight adapter. Crafted from durable stainless steel, this 50 Ω impedance connector ensures reliable signal transmission up to 65 GHz. Featuring jack connectors on both sides, it guarantees a secure and seamless connection in any RF coaxial setup. Perfect for demanding applications, this adapter is a must-have for professionals in the field. Elevate your connectivity experience with this essential component.