SF1133-6004

Heilind Number:ASVSF1133-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1133-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Male to 2.4mm Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1133-6004
Orientation:Straight
Adapter Type:1.85 mm to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1133-6004

Detailed Description

Maximize your RF connectivity with our 1.85 mm to 2.4 mm straight adapter, designed for seamless transitions between two different connector types. With a high-frequency capability of up to 65 GHz, this stainless steel adapter ensures reliable performance in demanding environments. Featuring a 50 Ω impedance and jack-to-plug configuration on both sides, it guarantees secure and efficient connections for your RF coaxial setups. Whether you're in the lab or the field, trust in this adapter to deliver uncompromising signal integrity.