SF1133-6005

Heilind Number:ASVSF1133-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1133-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female to 2.4mm Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1133-6005
Orientation:Straight
Adapter Type:1.85 mm to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1133-6005

Detailed Description

Upgrade your RF coaxial connections with our 1.85 mm to 2.4 mm straight adapter, designed for seamless compatibility in high-frequency environments up to 65 GHz. Crafted from durable stainless steel, this connector boasts a 50 Ω impedance for reliable signal transmission. With a jack on one end and a plug on the other, it ensures a secure fit for your components. Whether you're in the lab or in the field, trust in this adapter for optimal performance in your RF systems.