SF1133-6006

Heilind Number:ASVSF1133-6006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1133-6006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Male to 2.4mm Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1133-6006
Orientation:Straight
Adapter Type:1.85 mm to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1133-6006

Detailed Description

Upgrade your RF coaxial connections with our high-performance straight adapter. Crafted from durable stainless steel, this adapter features a 1.85 mm to 2.4 mm interface, ideal for seamless transitions between different connector types. With a 50 Ω impedance and a frequency rating of up to 65 GHz, it ensures reliable signal transmission in high-speed applications. Both adapter sides boast plug genders, guaranteeing secure and stable connections. Whether you're in the lab or the field, this adapter is a versatile and essential tool for your RF coaxial setup.