SF1133-6007

Heilind Number:ASVSF1133-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1133-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female to SMPM Thread-In Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1133-6007
Adapter Type:1.85 mm to SMPM
Impedance:50 Ω
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1133-6007

Detailed Description

Elevate your RF connectivity with this high-performance adapter, bridging the gap between 1.85 mm and SMPM interfaces with seamless precision. Engineered for optimal signal integrity, it boasts a 50 Ω impedance and supports frequencies up to 65 GHz, making it ideal for demanding applications in telecommunications, aerospace, and beyond. Featuring jack connectors on both sides, this adapter ensures secure and reliable connections, while its durable construction guarantees long-lasting performance. Upgrade your setup with this essential component, available now in our RF Coaxial Adapters collection.