SF1133-6008

Heilind Number:ASVSF1133-6008
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1133-6008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Female to Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1133-6008
Orientation:Straight
Adapter Type:1.85 mm to 1.85 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:1.85 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1133-6008

Detailed Description

Enhance your RF connectivity with our high-performance straight adapter, designed for seamless 1.85 mm to 1.85 mm transitions. Engineered for optimal signal integrity, this adapter boasts a 50 Ω impedance and is crafted from durable stainless steel for long-lasting reliability. With a frequency range of up to 65 GHz, it ensures efficient transmission in high-speed applications. Featuring jack-to-jack connectivity on both sides, it offers versatile compatibility. Trust this adapter to deliver precision and quality in your RF setups. Perfect for professionals and enthusiasts alike, it's a must-have in any toolkit.