| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1133-6009 |
| Orientation: | Straight |
| Adapter Type: | 1.85 mm to 1.85 mm |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 65 GHz |
| Adapter Side 1: | 1.85 mm |
| Adapter Side 2: | 1.85 mm |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| Tee Adapter Gender: | Plug |
| SKU: | ASVSF1133-6009 |
SF1133-6009
Specifications
Detailed Description
Elevate your RF connectivity with our high-performance straight adapter, designed for seamless integration in 1.85 mm to 1.85 mm setups. Crafted from durable stainless steel with a 50 Ω impedance, this adapter ensures reliable signal transmission up to 65 GHz. Featuring plug genders on both sides, it guarantees secure and efficient connections in any RF coaxial application. Trust in its quality and precision for optimal performance in your projects.

