SF1133-6010

Heilind Number:ASVSF1133-6010
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1133-6010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.85mm Male to Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1133-6010
Orientation:Straight
Adapter Type:1.85 mm to 1.85 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:1.85 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1133-6010

Detailed Description

Elevate your RF connectivity with our high-performance straight adapter, crafted for seamless signal transmission. This 1.85 mm to 1.85 mm connector boasts a 50 Ω impedance and is expertly engineered from durable stainless steel, ensuring long-lasting reliability. With a frequency handling capability of up to 65 GHz, it's perfect for demanding applications that require precision and speed. Featuring a plug on one end and a jack on the other, this adapter offers versatile compatibility. Whether you're in the lab or in the field, trust in the quality and performance of our RF coaxial connector.