SF1134-6007

Heilind Number:ASVSF1134-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1134-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to PTNC Female Bulkhead Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1134-6007
Orientation:Straight
Adapter Type:SMA to PTNC
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:PTNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1134-6007

Detailed Description

Enhance your RF connectivity with our SMA Female to PTNC Female Bulkhead Adapter. This straight orientation adapter features a durable stainless steel body, ensuring reliability in even the most demanding environments. With an impedance of 50 Ω and a frequency range of up to 18 GHz, it is ideal for high-performance applications. The adapter seamlessly converts SMA to PTNC interfaces, both featuring female jacks for easy and secure connections. Whether you're setting up a new network or upgrading existing equipment, this adapter is a versatile and essential component. Rest assured of its quality and compliance with industry standards. Upgrade your setup with this RF coaxial adapter and experience seamless connectivity.