SF1138-6024

Heilind Number:ASVSF1138-6024
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1138-6024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male to 2.92mm Female Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1138-6024
Orientation:Straight
Adapter Type:SMPS to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPS
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1138-6024

Detailed Description

Enhance your RF connectivity with this high-performance SMPS Male to 2.92mm Female Adapter. Designed for seamless integration, this straight adapter features a durable stainless steel body, ensuring reliability in demanding environments. With an impedance of 50 Ω and a frequency range up to 65 GHz, it guarantees optimal signal transfer. The SMPS plug seamlessly connects to the jack 2.92mm interface, making it versatile for various applications. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a must-have for maintaining efficient and secure connections. Elevate your RF setup with this essential component.