SF1157-6009

Heilind Number:ASVSF1157-6009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1157-6009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female to SMA Female Adapter, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1157-6009
Orientation:Straight
Adapter Type:SMA to BMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Flange
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:BMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1157-6009

Detailed Description

Enhance your RF connectivity with our BMA Female to SMA Female Adapter. This high-quality adapter, designed for straight orientation, features a durable stainless steel flange body for reliable performance. With a 50 Ω impedance and a frequency range of up to 18 GHz, it ensures seamless signal transmission. Offering SMA to BMA compatibility, it is a versatile solution for various RF applications. Both adapter sides boast jack genders, while the tee adapter also features a jack gender. Upgrade your setup with this essential connector, crafted with precision and quality in mind.