SF1157-6013

Heilind Number:ASVSF1157-6013
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1157-6013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1157-6013
Orientation:Straight
Adapter Type:SMA to BMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:BMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1157-6013

Detailed Description

Enhance your RF connectivity with our BMA Female to SMA Male Adapter, designed for seamless integration in high-frequency applications. Engineered for a straight orientation, this adapter boasts a durable stainless steel construction, ensuring longevity and performance in demanding environments. With a 50 Ω impedance and support for frequencies up to 18 GHz, it guarantees reliable signal transmission. The SMA male and BMA female connectors feature plug and jack genders respectively, offering versatility in connection options. Whether you're in the lab or in the field, this adapter is a must-have for maintaining optimal signal integrity.