SF1158-6001

Heilind Number:ASVSF1158-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1158-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1158-6001
Orientation:Straight
Adapter Type:SMA to BMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Bulkhead
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:BMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1158-6001

Detailed Description

Enhance your RF connectivity with our BMA Male to SMA Female Adapter. This straight adapter, crafted from durable stainless steel, features a bulkhead body style for secure installation. With an impedance of 50 Ω and a high-frequency capacity of up to 18 GHz, it ensures reliable signal transmission. The SMA to BMA configuration, with a female SMA jack and a male BMA plug, offers versatile compatibility for various applications. RoHS compliant and meticulously engineered, this adapter guarantees quality performance in your RF setups. Elevate your connectivity experience with this essential component.