SF1187-6624

Heilind Number:ASVSF1187-6624
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1187-6624
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Female (120°) to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1187-6624
Orientation:Straight
Adapter Type:ZMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:ZMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1187-6624

Detailed Description

Enhance your RF connections with the ZMA Female to SMA Female Adapter, designed for seamless compatibility in straight orientations. Crafted from durable stainless steel, this adapter ensures reliable performance with a 50 Ω impedance and a frequency range of up to 18 GHz. With a ZMA jack on one side and an SMA jack on the other, it facilitates easy and efficient connections in your RF setups. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs. Perfect for professionals in the field of RF technology, this adapter is a valuable addition to your toolkit.