SF1187-6625

Heilind Number:ASVSF1187-6625
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1187-6625
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Female (130°|100°|130°) to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1187-6625
Orientation:Straight
Adapter Type:ZMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:ZMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1187-6625

Detailed Description

Enhance your connectivity with this ZMA Female to SMA Female Adapter, designed for seamless integration in your RF coaxial setups. With a straight orientation and a durable stainless steel body, it ensures reliable performance in demanding environments. Operating at an impedance of 50 Ω and supporting frequencies up to 18 GHz, this adapter is perfect for high-speed data transmission. Featuring Jack connectors on both sides, it offers a secure and stable connection. Whether you're a professional installer or a tech enthusiast, this adapter is a must-have for your toolkit. Stay ahead in the world of connectivity with this essential RF coaxial accessory.