SF1187-6626

Heilind Number:ASVSF1187-6626
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1187-6626
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Female (110°|140°|110°) to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1187-6626
Orientation:Straight
Adapter Type:ZMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:ZMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1187-6626

Detailed Description

Enhance your RF connectivity with this high-performance ZMA Female to SMA Female Adapter. Designed for seamless integration, this straight adapter features a 50 Ω impedance and is crafted from durable stainless steel for long-lasting reliability. With a frequency range up to 18 GHz, it ensures optimal signal transmission in high-frequency applications. The ZMA and SMA jack connectors on either end guarantee a secure fit, making it ideal for professional setups. RoHS compliant for environmental responsibility, this adapter is a must-have for any RF enthusiast or technician. Elevate your connections with ease and precision.