SF1189-6001

Heilind Number:ASVSF1189-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1189-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Female to SMA Female Adapter, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1189-6001
Orientation:Straight
Adapter Type:BMZ to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMZ
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1189-6001

Detailed Description

Enhance your RF connectivity with our Female to Female Adapter, featuring a straight orientation for seamless integration. Crafted from durable stainless steel, this adapter ensures reliable performance in demanding environments. With 50 Ω impedance and a frequency range of up to 18 GHz, it guarantees high-quality signal transmission. The adapter's two-hole design and Jack connectors on both ends make it versatile for various applications. Whether you're working in the field of telecommunications, aerospace, or research, this adapter is a must-have for your RF coaxial setup. Rest assured of its quality and compliance with industry standards. Elevate your connectivity experience with this essential component.