SF1189-6009

Heilind Number:ASVSF1189-6009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1189-6009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Male to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1189-6009
Orientation:Straight
Adapter Type:BMZ to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMZ
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1189-6009

Detailed Description

Enhance your RF connectivity with our BMZ Male to SMA Male Adapter. Crafted from durable stainless steel, this straight adapter boasts a 50 Ω impedance, making it ideal for high-frequency applications up to 18 GHz. With a BMZ plug on one end and an SMA plug on the other, it ensures secure and reliable connections. Whether you're in the field of telecommunications, aerospace, or testing and measurement, this adapter is a versatile and essential component for your RF coaxial setup. Upgrade your signal transmission efficiency with ease and precision.