SF1189-6103

Heilind Number:ASVSF1189-6103
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1189-6103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Male to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1189-6103
Orientation:Straight
Adapter Type:BMZ to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMZ
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1189-6103

Detailed Description

Enhance your connectivity with our BMZ Male to SMA Female Adapter, designed for seamless integration in RF coaxial setups. This straight adapter boasts a durable stainless steel construction, ensuring reliable performance in demanding environments. With an impedance of 50 Ω and a frequency range up to 18 GHz, it's ideal for high-frequency applications. Featuring a BMZ plug on one end and an SMA jack on the other, it facilitates smooth transitions between different connector types. Whether you're a professional installer or a DIY enthusiast, this adapter is a must-have for your toolkit. Upgrade your connectivity solutions today.