SF1189-6104

Heilind Number:ASVSF1189-6104
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1189-6104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Female to SMA Male Adapter, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1189-6104
Orientation:Straight
Adapter Type:BMZ to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMZ
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1189-6104

Detailed Description

Enhance your connectivity with this Female BMZ to Male SMA Adapter. Crafted from durable stainless steel, this straight orientation adapter features a 2-hole design, ensuring a secure and reliable connection. With an impedance of 50 Ω and a frequency range of up to 18 GHz, it's perfect for high-performance applications. The BMZ jack to SMA plug configuration offers versatility, making it a valuable addition to your RF coaxial setup. Whether you're in the field or the lab, this adapter guarantees seamless signal transmission, making it an essential tool for professionals in the industry.