| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1211-60193-1S |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1211-60193-1S |
SF1211-60193-1S
Specifications
Detailed Description
Introducing the SMP Male Solderless PCB Compression Mount Connector, a high-performance solution for seamless RF connectivity. This connector, with a plug gender and straight orientation, offers easy installation on PCB boards through surface mount termination. Crafted from durable stainless steel, it ensures long-lasting reliability in demanding environments. Featuring a 50 Ω impedance and operating frequency of up to 40 GHz, it is ideal for high-speed data transmission applications. The 2-hole design, accompanied by 4.76mm screws, guarantees secure attachment for optimal signal integrity. Trust in this connector for efficient and precise RF coaxial connections in your projects.

