| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1211-60193-2S |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1211-60193-2S |
SF1211-60193-2S
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Male Solderless PCB Compression Mount Connector. Designed for seamless integration into your PCB setup, this connector features a 2-hole configuration and 6.35mm screws for secure attachment. Ideal for Stripline applications, it ensures reliable signal transmission with a 50 Ω impedance and operates efficiently at up to 40 GHz. Crafted from durable stainless steel, it guarantees longevity and performance in demanding environments. Upgrade your RF system with this essential component.

