SF1211-60193

Heilind Number:ASVSF1211-60193
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-60193
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Solderless PCB Compression Mount Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-60193
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-60193

Detailed Description

Enhance your RF connections with our high-performance SMP Male Solderless PCB Compression Mount Connector. Designed for seamless integration onto PCBs, this connector features a 2-hole configuration for reliable strinline connections. With a straight orientation and surface mount termination method, installation is quick and easy. Crafted from durable stainless steel, it ensures longevity and robustness even in demanding environments. Operating at an impressive frequency of 40 GHz and offering an impedance of 50 Ω, it's perfect for high-speed data transmission. Elevate your connectivity solutions with this essential component.