SF1211-6021

Heilind Number:ASVSF1211-6021
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Flange Mount Connector, 2 Hole, for .047 Cable, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6021
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6021

Detailed Description

Enhance your RF connectivity with our SMP Male Flange Mount Connector, designed for seamless integration with .047 cables. This LD connector, featuring a 2-hole configuration, guarantees secure and reliable performance in high-frequency applications up to 40 GHz. Crafted from durable stainless steel and fully RoHS compliant, it ensures both longevity and environmental responsibility. With a straight orientation and 50 Ω impedance, this plug connector is perfect for demanding RF coaxial setups, making it an essential component for professionals in the field. Upgrade your system's performance today with this top-of-the-line connector.