SF1211-6022

Heilind Number:ASVSF1211-6022
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6022
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Flange Mount Connector, 2 Hole, for .047 Cable, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6022
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6022

Detailed Description

Enhance the connectivity of your RF systems with our SMP Male Flange Mount Connector. Designed for seamless integration with .047 cables, this plug connector features a durable stainless steel body, ensuring reliable performance even in demanding environments. With a 2-hole flange mount for secure attachment, it offers a straight orientation for convenient installation. Operating at up to 40 GHz and with an impedance of 50 Ω, it's ideal for high-frequency applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your RF setups with this essential component.