SF1211-6023

Heilind Number:ASVSF1211-6023
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Flange Mount Connector, 2 Hole, for .085 Cable, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6023
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6023

Detailed Description

Enhance your RF connectivity with our SMP Male Flange Mount Connector, designed for seamless integration with .085 cables. Featuring a durable stainless steel construction, this connector ensures reliable performance in high-frequency applications up to 40 GHz. With RoHS compliance, you can trust in its environmental responsibility. The two-hole flange mount design offers easy installation, while the straight orientation and 50-ohm impedance guarantee optimal signal transmission. Perfect for a wide range of industries, this SB connector is a versatile and essential component for your RF coaxial setup. Elevate your connectivity with precision and quality.