| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1211-6024 |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1211-6024 |
SF1211-6024
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Male Flange Mount Connector, designed for optimal performance with .085 Cable. This LD connector features a durable Stainless Steel body, ensuring longevity and reliability in high-frequency applications up to 40 GHz. Its 2-hole mounting design and straight orientation make installation a breeze, perfect for a variety of RF Coaxial setups. With a 50 Ω impedance, it delivers seamless signal transmission, making it an essential component for any RF system. Upgrade your connections with this high-quality SMP plug connector.

