SF1211-6025

Heilind Number:ASVSF1211-6025
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Flange Mount Connector, 2 Hole, for .085 Cable, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6025
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6025

Detailed Description

Enhance your RF connectivity with our SMP Male Flange Mount Connector, engineered for optimal performance with a 2-hole design suitable for .085 cable applications. Featuring a durable stainless steel body, this FD connector ensures reliable signal transmission in high-frequency environments up to 40 GHz. Its straight orientation and 50 Ω impedance make it ideal for a variety of RF coaxial setups, while its RoHS compliance guarantees environmental responsibility. Upgrade your system with this essential component for seamless and efficient data transfer.